The Kyocera SR205A102KAR is a ceramic capacitor with a capacitance of 1nF and a voltage rating of 50V. It has a tolerance of 10% and is available in a radial package with a lead diameter of 0.508mm and a lead pitch of 0.1inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 1000.
Kyocera SR205A102KAR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205A102KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.