The Kyocera SR205A202GAR is a 2nF ceramic capacitor with a voltage rating of 50V. It features a C0G dielectric and a radial package with a lead pitch of 2.54mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Kyocera SR205A202GAR technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205A202GAR to view detailed technical specifications.
No datasheet is available for this part.