
Radial ceramic capacitor with 2.2nF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and a 2.54mm lead pitch. Designed for through-hole mounting with straight leads, operating from -55°C to 125°C. Supplied in bulk packaging with 1000 units per package.
Kyocera SR205A222JAR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205A222JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.