Kyocera SR205C154KAR-C technical specifications.
| Capacitance | 150nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SR20 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SR205C154KAR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.