
Radial ceramic capacitor with 0.33µF capacitance and 50V DC rating. Features Z5U dielectric material, 20% tolerance, and a dissipation factor of 4%. Designed for through-hole PCB mounting with a 2.54mm lead pitch and straight radial leads. Operating temperature range is 10°C to 85°C. RoHS compliant and lead-free.
Kyocera SR205E334MAR technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205E334MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.