Kyocera SR211A101JTA technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A101JTA to view detailed technical specifications.
No datasheet is available for this part.