Radial multilayer ceramic capacitor with 15pF capacitance and 5% tolerance. Features C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. Rated for 100V DC, with a 5.08mm lead pitch and 0.508mm lead diameter. Through-hole mounting with kinked leads. RoHS compliant.
Kyocera SR211A150JAR technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A150JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.