Radial multilayer ceramic capacitor with 56pF capacitance and 10% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated for 100V, with a 50V DC rated voltage. Through-hole mounting with kinked leads and a 5.08mm lead pitch. Dissipation factor is 0.15%.
Kyocera SR211A560KAR technical specifications.
| Capacitance | 56pF |
| Package/Case | Radial |
| Depth | 3.17mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A560KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.