Radial leaded multilayer ceramic capacitor with 1.5nF capacitance and 10% tolerance. Features X7R dielectric material, 100V DC rated voltage, and a temperature range of -55°C to 125°C. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Dimensions include 5.08mm length, 3.175mm width, and 3.17mm thickness. Dissipation factor is 2.5%, and the component is RoHS compliant.
Kyocera SR211C152KAR technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 3.17mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211C152KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.