Kyocera SR211C153KARTR technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | SR |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211C153KARTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.