
Radial ceramic capacitor with 33nF capacitance and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Rated for 100V DC, with a 5.08mm lead pitch and 0.508mm lead diameter. Through-hole mounting with kinked leads, constructed from ceramic dielectric material. RoHS compliant and lead-free.
Kyocera SR211C333KAR technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 1mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211C333KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.