Kyocera SR211E103MARTR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Series | SR |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211E103MARTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.