Radial ceramic capacitor with 10nF capacitance and 100V voltage rating. Features Z5U dielectric, 20% tolerance, and a 5.08mm lead pitch. Designed for through-hole mounting with kinked radial leads, operating between 10°C and 85°C. This RoHS compliant component is supplied on tape and reel.
Kyocera SR211E103MARTR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211E103MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.