This 10nF radial capacitor from Kyocera has a voltage rating of 100V and operates within a temperature range of 10-85°C. It is available in packs of 3000 units and is compliant with RoHS regulations. The capacitor has a lead pitch of 5.08mm and a lead diameter of 0.508mm, with a thickness of 3.17mm and a width of 5.08mm.
Kyocera SR211E103ZAATR1 technical specifications.
| Capacitance | 10nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211E103ZAATR1 to view detailed technical specifications.
No datasheet is available for this part.