
Radial ceramic capacitor with 100nF capacitance and 100V voltage rating. Features Z5U dielectric, 20% tolerance, and 4% dissipation factor. Designed for through-hole PCB mounting with a 5.08mm lead pitch and kinked leads. Operates within a temperature range of 10°C to 85°C. RoHS compliant and lead-free.
Kyocera SR211E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211E104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.