
Radial multilayer ceramic capacitor with 220nF capacitance and 20% tolerance. Features a Z5U dielectric and a 100V voltage rating, with a DC rated voltage of 50V. Constructed for through-hole mounting with a 5.08mm lead pitch and kinked lead style. Operates between 10°C and 85°C, with dimensions of 5.08mm length, 5.08mm width, and 3.17mm thickness. Packaged in tape and reel for automated assembly.
Kyocera SR211E224MARTR1 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211E224MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.