
Radial multilayer ceramic capacitor with 22pF capacitance and 10% tolerance. Features a C0G dielectric, 200V voltage rating, and a radial leaded package for through-hole mounting. Operating temperature range spans -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Kyocera SR212A220KAA technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR212A220KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
