
Radial multilayer ceramic capacitor with 33pF capacitance and 5% tolerance. Features a C0G dielectric, 200V voltage rating, and a -55°C to 125°C operating temperature range. Constructed with kinked radial leads on a 5.08mm pitch for through-hole mounting. Packaged in bulk for 1000 units.
Kyocera SR212A330JAA technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR212A330JAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.