Kyocera SR215A122JAR technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Ceramic |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215A122JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.