Radial multilayer ceramic capacitor with 3.9nF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rated voltage, and a radial, kinked lead style with a 5.08mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting, packaged in tape and reel.
Kyocera SR215A392JARTR1 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215A392JARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.