
Radial multilayer ceramic capacitor featuring 10nF capacitance and 10% tolerance. This general-purpose ceramic capacitor operates with a 50V DC rated voltage and utilizes an X7R dielectric. Designed for through-hole mounting, it has a 5.08mm lead pitch and a kinked lead style. The component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Kyocera SR215C103KAATR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215C103KAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
