Radial multilayer ceramic capacitor with 100nF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rating, and operates from -55°C to 125°C. Through-hole mounting with a 5.08mm lead pitch and kinked lead style. Packaged in tape and reel, this component is lead-free and RoHS compliant.
Kyocera SR215C104KARTR2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215C104KARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.