Radial multilayer ceramic capacitor with 100nF capacitance and 20% tolerance, rated for 50V DC. Features a Z5U dielectric and through-hole mounting with a 0.2-inch lead pitch. Dimensions include 3.175mm width and depth, 5.08mm height, and 0.508mm lead diameter. Operating temperature range is 10°C to 85°C, with lead-free and RoHS compliant construction.
Kyocera SR215E104MART technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E104MART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.