Radial leaded multilayer ceramic capacitor with 0.1µF capacitance and 20% tolerance. Features a Z5U dielectric, 50V DC rated voltage, and a 5.08mm lead pitch. Dipped package construction with kinked radial leads for through-hole mounting. Operating temperature range from 10°C to 85°C. RoHS compliant and lead-free.
Kyocera SR215E104MARTR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E104MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.