Kyocera SR215E184MAR technical specifications.
| Capacitance | 180nF |
| Package/Case | Ceramic |
| Dielectric | Z5U |
| Height | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR21 |
| Thickness | 3.17mm |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E184MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.