Radial multilayer ceramic capacitor with 22nF capacitance and 50V DC rating. Features Z5U dielectric, 80% tolerance, and through-hole mounting. Dimensions include 5.08mm lead pitch, 5.08mm height, and 3.17mm thickness. Operates between 10°C and 85°C, is lead-free, and RoHS compliant. Packaged in tape and reel for 3000 units.
Kyocera SR215E223ZARTR1 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 0.2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E223ZARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.