Radial multilayer ceramic capacitor with 220nF capacitance and 20% tolerance. Features a Z5U dielectric and 50V DC rated voltage. Through-hole mounting with kinked radial leads on a 5.08mm pitch. Operating temperature range from 10°C to 85°C. Packaged in bulk for 1000 units.
Kyocera SR215E224MAT technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E224MAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.