Radial multilayer ceramic capacitor with 0.33µF capacitance and 20% tolerance. Features Z5U dielectric, 50V DC rated voltage, and a through-hole mount. Dipped package with radial termination, 5.08mm lead pitch, and 0.508mm lead diameter. Operating temperature range from 10°C to 85°C.
Kyocera SR215E334MAATR1 technical specifications.
| Capacitance | 330nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR21 |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E334MAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.