Radial ceramic capacitor with 330nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and through-hole mounting. Dimensions include 3.175mm depth, 5.08mm length and height, with 0.508mm lead diameter and 0.2inch lead pitch. Operating temperature range is 10°C to 85°C. RoHS compliant and supplied on tape and reel.
Kyocera SR215E334MARTR2 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215E334MARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.