
Radial multilayer ceramic capacitor with 22nF capacitance and 20% tolerance. Features X7R dielectric, 500V voltage rating, and a radial leaded package with a 5.08mm lead pitch. Operates across a temperature range of -55°C to 125°C, suitable for through-hole mounting. Dimensions include 5.08mm length, 5.08mm width, and 3.17mm thickness.
Kyocera SR217C223MAA technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR217C223MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.