Radial multilayer ceramic capacitor with 330pF capacitance and 5% tolerance. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Rated for 100V, with a DC rated voltage of 50V. Through-hole mounting with a 7.62mm lead pitch and 0.508mm lead diameter. Dissipation factor is 0.15%.
Kyocera SR271A331JAR technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Depth | 4.06mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 6.35mm |
| Height - Seated (Max) | 0.25inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Formed Leads |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR271A331JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.