Kyocera SR271A471KAA technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 6.35mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 6.604mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR271A471KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.