Radial multilayer ceramic capacitor with 100nF capacitance and 20% tolerance. Features Z5U dielectric, 100V voltage rating, and through-hole mounting. Constructed with formed radial leads on a 7.62mm pitch, this component operates between 10°C and 85°C. Packaged in bulk, it is RoHS compliant.
Kyocera SR271E104MAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.06mm |
| Dielectric | Z5U |
| Height | 6.35mm |
| Height - Seated (Max) | 0.25inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Formed Leads |
| Length | 6.604mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR271E104MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.