Kyocera SR272A471JAR technical specifications.
| Capacitance | 470pF |
| Package/Case | Dipped |
| Depth | 4.06mm |
| Dielectric | C0G |
| Length | 6.604mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR272A471JAR to view detailed technical specifications.
No datasheet is available for this part.