The Kyocera SR272A680JAA is a 68pF radial capacitor with a 200V voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1000 units and is RoHS compliant. It measures 6.604mm in width, 6.35mm in height, and 4.06mm in thickness, with a lead diameter of 0.508mm and a lead pitch of 7.62mm.
Kyocera SR272A680JAA technical specifications.
| Capacitance | 68pF |
| Height | 6.35mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 6.604mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR272A680JAA to view detailed technical specifications.
No datasheet is available for this part.