
Radial leaded multilayer ceramic capacitor with 10pF capacitance and 5% tolerance. Features a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Rated for 50V DC, this through-hole component has a lead pitch of 7.62mm and a dissipation factor of 0.15%. Packaged in bulk for 1000 units.
Kyocera SR275A100JAR technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Depth | 4.06mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 6.35mm |
| Height - Seated (Max) | 0.25inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Formed Leads |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR275A100JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.