Radial multilayer ceramic capacitor with 10nF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and a radial, through-hole mount package. Operating temperature range spans -55°C to 125°C. Dimensions include a 7.62mm lead pitch and 4.06mm thickness. RoHS compliant and supplied in bulk packaging.
Kyocera SR275C103KAT technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.06mm |
| Dielectric | X7R |
| Height | 6.35mm |
| Height - Seated (Max) | 0.25inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Formed Leads |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.604mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR275C103KAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.