Kyocera SR275C104KARTR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 4.06mm |
| Dielectric | X7R |
| Height | 6.35mm |
| Length | 6.604mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | SR |
| Thickness | 4.06mm |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR275C104KARTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.