Radial multilayer ceramic capacitor with 0.1µF capacitance and 20% tolerance. Features a Z5U dielectric and a 50V DC voltage rating. Dipped package with formed radial leads on a 7.62mm pitch, suitable for through-hole mounting. Operating temperature range from 10°C to 85°C.
Kyocera SR275E104MAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 4.06mm |
| Dielectric | Z5U |
| Height | 6.35mm |
| Height - Seated (Max) | 0.25inch |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Formed Leads |
| Length | 6.604mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR275E104MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.