The Kyocera SR275E334MAT is a ceramic capacitor with a capacitance of 330nF and a tolerance of 20%. It has a voltage rating of 50V and is available in bulk packaging. The capacitor measures 6.604mm in width, 6.35mm in height, and 4.06mm in thickness, with a lead diameter of 0.508mm and a lead pitch of 7.62mm. It operates within a temperature range of 10°C to 85°C and is compliant with RoHS regulations.
Kyocera SR275E334MAT technical specifications.
| Capacitance | 330nF |
| Height | 6.35mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR27 |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.604mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR275E334MAT to view detailed technical specifications.
No datasheet is available for this part.