Kyocera SR295E474MAA technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR295E474MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.