Kyocera SR295E474MARTR1 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 3.175mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Formed Leads |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR295E474MARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.