Radial multilayer ceramic capacitor with 10nF capacitance and 1% tolerance. Features C0G dielectric, 100V voltage rating, and a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Packaged in bulk for 1000 units, this RoHS compliant component offers reliable performance.
Kyocera SR301A103FAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301A103FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.