Kyocera SR301A103FARTR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301A103FARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.