Kyocera SR301A123KAR technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301A123KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.