Radial multilayer ceramic capacitor with 150nF capacitance and 10% tolerance. Features X7R dielectric, 100V voltage rating, and a radial leaded package for through-hole mounting. Operating temperature range spans -55°C to 125°C. RoHS compliant and lead-free construction.
Kyocera SR301C154KAA technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301C154KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.