Radial multilayer ceramic capacitor with 220nF capacitance and 10% tolerance. Features X7R dielectric, 100V DC rated voltage, and a -55°C to 125°C operating temperature range. Through-hole mounting with straight radial leads on a 5.08mm pitch. Dimensions include 7.62mm length, 3.81mm width, 3.81mm thickness, and 0.508mm lead diameter. RoHS compliant.
Kyocera SR301C224KAA technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301C224KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.