This Kyocera SR30 series ceramic capacitor has a capacitance of 220nF and a voltage rating of 100V. It is made with an X7R dielectric and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 2000.
Kyocera SR301C224KARTR2 technical specifications.
| Capacitance | 220nF |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301C224KARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.