Radial multilayer ceramic capacitor with 330nF capacitance and 10% tolerance. Features X7R dielectric, 100V voltage rating, and a radial lead style with a 5.08mm pitch. Designed for through-hole mounting with a 3.81mm thickness and operating temperature range of -55°C to 125°C. Packaged in tape and reel for efficient assembly.
Kyocera SR301C334KARTR1 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301C334KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.