Radial multilayer ceramic capacitor featuring 470nF capacitance with a 10% tolerance. This general-purpose component utilizes an X7R dielectric and is rated for 100V DC. Designed for through-hole mounting, it has a 5.08mm lead pitch and a lead diameter of 0.508mm. Operating across a temperature range of -55°C to 125°C, this RoHS compliant capacitor is supplied on tape and reel.
Kyocera SR301C474KARTR1 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 7.62mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301C474KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.